Direct

RH0505R000FC02 | |
|---|---|
DigiKey Part Number | RHD-5.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0505R000FC02 |
Description | RES CHAS MNT 5 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0505R000FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €15.77000 | €15.77 |
| 10 | €11.11200 | €111.12 |
| 25 | €9.85160 | €246.29 |
| 50 | €9.06380 | €453.19 |
| 100 | €8.39430 | €839.43 |
| 250 | €7.66140 | €1,915.35 |
| 500 | €7.20320 | €3,601.60 |
| 1.000 | €6.81406 | €6,814.06 |
| Unit Price without VAT: | €15.77000 |
|---|---|
| Unit Price with VAT: | €19.08170 |


