RNC50J3320BSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €8.27040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €9.73520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €10.42940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.63358
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €3.18240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.46801
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.98771
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.38299
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.88772
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.32742
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €2.82236
Datasheet
332 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J3320BSRSL

DigiKey Part Number
RNC50J3320BSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50J3320BSRSL
Description
RES 332 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
332 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J3320BSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€9.73520€973.52
Manufacturers Standard Package
Unit Price without VAT:€9.73520
Unit Price with VAT:€11.77959