RNC55H4530FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €2.26040
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: €2.65550
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.45050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.45050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: €5.92690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €6.56460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.12403
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.38908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.99010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.29368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.85998
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.24469
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.79315
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €1.21268
Datasheet
453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H4530FSRSL

DigiKey Part Number
RNC55H4530FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC55H4530FSRSL
Description
RES 453 OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
453 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H4530FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€2.65550€265.55
Manufacturers Standard Package
Unit Price without VAT:€2.65550
Unit Price with VAT:€3.21316