



TMC050R1500FE02 | |
|---|---|
DigiKey Part Number | TMC50-.15-ND |
Manufacturer | |
Manufacturer Product Number | TMC050R1500FE02 |
Description | RES CHAS MNT 0.15 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC050R1500FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 mOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.43000 | €19.43 |
| 10 | €13.77600 | €137.76 |
| 25 | €12.24680 | €306.17 |
| 50 | €11.29060 | €564.53 |
| Unit Price without VAT: | €19.43000 |
|---|---|
| Unit Price with VAT: | €23.51030 |



