


TNPW04022K00BETD | |
|---|---|
DigiKey Part Number | 541-TNPW04022K00BETDTR-ND - Tape & Reel (TR) 541-TNPW04022K00BETDCT-ND - Cut Tape (CT) 541-TNPW04022K00BETDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW04022K00BETD |
Description | RES 2K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW04022K00BETD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.42300 | €4.23 |
| 25 | €0.39240 | €9.81 |
| 50 | €0.37060 | €18.53 |
| 100 | €0.35050 | €35.05 |
| 250 | €0.32656 | €81.64 |
| 500 | €0.31034 | €155.17 |
| 1.000 | €0.29576 | €295.76 |
| 5.000 | €0.26771 | €1,338.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.25790 | €2,579.00 |
| 20.000 | €0.24930 | €4,986.00 |
| 30.000 | €0.24478 | €7,343.40 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61710 |

