
TNPW0603100KBXEN | |
|---|---|
DigiKey Part Number | 541-1721-2-ND - Tape & Reel (TR) 541-1721-1-ND - Cut Tape (CT) 541-1721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603100KBXEN |
Description | RES 100K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603100KBXEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.54100 | €5.41 |
| 25 | €0.50240 | €12.56 |
| 50 | €0.47480 | €23.74 |
| 100 | €0.44930 | €44.93 |
| 250 | €0.41888 | €104.72 |
| 500 | €0.39842 | €199.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.38001 | €380.01 |
| 2.000 | €0.36360 | €727.20 |
| 3.000 | €0.35486 | €1,064.58 |
| 5.000 | €0.34473 | €1,723.65 |
| 7.000 | €0.33856 | €2,369.92 |
| 10.000 | €0.33243 | €3,324.30 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78650 |

