20 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW060320K0BYEA

DigiKey Part Number
541-TNPW060320K0BYEATR-ND - Tape & Reel (TR)
541-TNPW060320K0BYEACT-ND - Cut Tape (CT)
541-TNPW060320K0BYEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW060320K0BYEA
Description
RES 20K OHM 0.1% 0.21W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW060320K0BYEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.721
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.48000€0.48
10€0.39800€3.98
25€0.36920€9.23
50€0.34880€17.44
100€0.32990€32.99
250€0.30728€76.82
500€0.29198€145.99
1.000€0.27819€278.19
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.25167€1,258.35
10.000€0.24239€2,423.90
15.000€0.23750€3,562.50
25.000€0.23186€5,796.50
35.000€0.22844€7,995.40
Manufacturers Standard Package
Unit Price without VAT:€0.48000
Unit Price with VAT:€0.58080