
TNPW06034K99BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW06034K99BYEATR-ND - Tape & Reel (TR) 541-TNPW06034K99BYEACT-ND - Cut Tape (CT) 541-TNPW06034K99BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06034K99BYEA |
Description | RES 4.99K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06034K99BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.39800 | €3.98 |
| 25 | €0.36920 | €9.23 |
| 50 | €0.34880 | €17.44 |
| 100 | €0.32990 | €32.99 |
| 250 | €0.30728 | €76.82 |
| 500 | €0.29198 | €145.99 |
| 1.000 | €0.27819 | €278.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.25167 | €1,258.35 |
| 10.000 | €0.24239 | €2,423.90 |
| 15.000 | €0.23750 | €3,562.50 |
| 25.000 | €0.23186 | €5,796.50 |
| 35.000 | €0.22844 | €7,995.40 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

