


TNPW08051K00BYEN | |
|---|---|
DigiKey Part Number | 541-4416-2-ND - Tape & Reel (TR) 541-4416-1-ND - Cut Tape (CT) 541-4416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K00BYEN |
Description | RES 1K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K00BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.07000 | €1.07 |
| 10 | €0.89100 | €8.91 |
| 25 | €0.82640 | €20.66 |
| 50 | €0.78180 | €39.09 |
| 100 | €0.74040 | €74.04 |
| 250 | €0.69160 | €172.90 |
| 500 | €0.65882 | €329.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.62951 | €629.51 |
| 2.000 | €0.60347 | €1,206.94 |
| 3.000 | €0.58965 | €1,768.95 |
| 5.000 | €0.57366 | €2,868.30 |
| 7.000 | €0.56393 | €3,947.51 |
| 10.000 | €0.55428 | €5,542.80 |
| Unit Price without VAT: | €1.07000 |
|---|---|
| Unit Price with VAT: | €1.29470 |

