


TNPW120647R0BEEA | |
|---|---|
DigiKey Part Number | 541-TNPW120647R0BEEATR-ND - Tape & Reel (TR) 541-TNPW120647R0BEEACT-ND - Cut Tape (CT) 541-TNPW120647R0BEEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120647R0BEEA |
Description | RES 47 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120647R0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-47R0-B-T5 | Susumu | 4.330 | 408-RG3216P-47R0-B-T5CT-ND | €0.21000 | Direct |
| RTAN1206BKE47R0 | Stackpole Electronics Inc | 980 | RTAN1206BKE47R0CT-ND | €0.38000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.33600 | €3.36 |
| 25 | €0.31200 | €7.80 |
| 50 | €0.29460 | €14.73 |
| 100 | €0.27840 | €27.84 |
| 250 | €0.25920 | €64.80 |
| 500 | €0.24614 | €123.07 |
| 1.000 | €0.23439 | €234.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.21172 | €1,058.60 |
| 10.000 | €0.20377 | €2,037.70 |
| 15.000 | €0.19957 | €2,993.55 |
| 25.000 | €0.19473 | €4,868.25 |
| 35.000 | €0.19180 | €6,713.00 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48400 |

