
WSBS8518L2500JT | |
|---|---|
DigiKey Part Number | WSBS8518L2500JT-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518L2500JT |
Description | RESISTOR SHUNT 250 UOHM 5% 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±110ppm/°C Shunt Fixture, 60mm Pitch |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 250 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.12000 | €13.12 |
| 10 | €9.18900 | €91.89 |
| 28 | €8.00893 | €224.25 |
| 56 | €7.36054 | €412.19 |
| 112 | €6.80982 | €762.70 |
| 252 | €6.26976 | €1,579.98 |
| 504 | €5.88325 | €2,965.16 |
| 1.008 | €5.55505 | €5,599.49 |
| Unit Price without VAT: | €13.12000 |
|---|---|
| Unit Price with VAT: | €15.87520 |

