
WSHM2818R0680FEA | |
|---|---|
DigiKey Part Number | 541-10298-2-ND - Tape & Reel (TR) 541-10298-1-ND - Cut Tape (CT) 541-10298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSHM2818R0680FEA |
Description | RES 0.068 OHM 1% 7W 2818 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSHM2818R0680FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.181" W (7.10mm x 4.60mm) | |
Height - Seated (Max) | 0.069" (1.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €0.93100 | €9.31 |
| 25 | €0.80080 | €20.02 |
| 50 | €0.71860 | €35.93 |
| 100 | €0.64900 | €64.90 |
| 250 | €0.57268 | €143.17 |
| 500 | €0.52486 | €262.43 |
| 1.000 | €0.48426 | €484.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | €0.43424 | €1,519.84 |
| 7.000 | €0.40805 | €2,856.35 |
| 10.500 | €0.39460 | €4,143.30 |
| 17.500 | €0.37938 | €6,639.15 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.70610 |

