3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP39213L000FEB

DigiKey Part Number
WSLPC-.003TR-ND - Tape & Reel (TR)
WSLPC-.003CT-ND - Cut Tape (CT)
WSLPC-.003DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP39213L000FEB
Description
RES 0.003 OHM 1% 5W 3921
Customer Reference
Detailed Description
3 mOhms ±1% 5W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP39213L000FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
50ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.394" L x 0.205" W (10.00mm x 5.20mm)
Tolerance
Height - Seated (Max)
0.047" (1.19mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL59313L000FEAVishay Dale3.020WSLN-.003CT-ND€1.75000Direct
WSLP59313L000FEBVishay Dale233WSLPD-.003CT-ND€2.77000Upgrade
WSLP39213L000FEAVishay Dale1.458541-10006-1-ND€2.29000Parametric Equivalent
PU3921FKMP50R003LYAGEO17YAG4075CT-ND€1.74000Upgrade
PU5931FKMP70R003LYAGEO170YAG4095CT-ND€2.15000Upgrade
In-Stock: 66
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.29000€2.29
10€1.52600€15.26
25€1.31880€32.97
50€1.18960€59.48
100€1.07950€107.95
250€0.95888€239.72
500€0.88348€441.74
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.91091€910.91
2.000€0.85113€1,702.26
3.000€0.82042€2,461.26
5.000€0.78570€3,928.50
7.000€0.76501€5,355.07
10.000€0.74480€7,448.00
Manufacturers Standard Package
Unit Price without VAT:€2.29000
Unit Price with VAT:€2.77090