
WSLP59313L000FEA | |
|---|---|
DigiKey Part Number | 541-WSLP59313L000FEATR-ND - Tape & Reel (TR) 541-WSLP59313L000FEACT-ND - Cut Tape (CT) 541-WSLP59313L000FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP59313L000FEA |
Description | RES 0.003 OHM 1% 7W 5931 |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 7W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP59313L000FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP59313L000FEB | Vishay Dale | 233 | WSLPD-.003CT-ND | €2.77000 | Parametric Equivalent |
| PU5931FKMP70R003L | YAGEO | 170 | YAG4095CT-ND | €2.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.02000 | €3.02 |
| 10 | €2.03000 | €20.30 |
| 25 | €1.76080 | €44.02 |
| 50 | €1.59260 | €79.63 |
| 100 | €1.44940 | €144.94 |
| 250 | €1.29272 | €323.18 |
| 500 | €1.19468 | €597.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €1.31915 | €1,978.73 |
| 3.000 | €1.24197 | €3,725.91 |
| 4.500 | €1.20234 | €5,410.53 |
| Unit Price without VAT: | €3.02000 |
|---|---|
| Unit Price with VAT: | €3.65420 |

