Diode 30 V 1A Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5818-E3/53

DigiKey Part Number
112-1N5818-E3/53CT-ND - Cut Tape (CT)
112-1N5818-E3/53TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5818-E3/53
Description
DIODE SCHOTTKY 30V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Cut Tape (CT)
Tape & Box (TB)
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
DO-204AL (DO-41)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
875 mV @ 3.1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5818STMicroelectronics45.481497-4548-1-ND€0.31000Similar
In-Stock: 8.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.76000€0.76
10€0.47100€4.71
100€0.30440€30.44
500€0.23280€116.40
1.000€0.20970€209.70
Tape & Box (TB)
QuantityUnit PriceExt Price
3.000€0.18035€541.05
6.000€0.16556€993.36
9.000€0.15802€1,422.18
15.000€0.14955€2,243.25
21.000€0.14454€3,035.34
30.000€0.13967€4,190.10
Manufacturers Standard Package
Unit Price without VAT:€0.76000
Unit Price with VAT:€0.91960