
B360A-M3/5AT | |
|---|---|
DigiKey Part Number | 112-B360A-M3/5ATTR-ND - Tape & Reel (TR) 112-B360A-M3/5ATCT-ND - Cut Tape (CT) 112-B360A-M3/5ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B360A-M3/5AT |
Description | DIODE SCHOTTKY 60V 3A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 145pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29900 | €2.99 |
| 100 | €0.23590 | €23.59 |
| 500 | €0.17910 | €89.55 |
| 1.000 | €0.14433 | €144.33 |
| 2.000 | €0.14253 | €285.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | €0.10817 | €811.27 |
| 15.000 | €0.10494 | €1,574.10 |
| 22.500 | €0.10292 | €2,315.70 |
| 37.500 | €0.10256 | €3,846.00 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.58080 |

