
BAS85-GS08 | |
|---|---|
DigiKey Part Number | BAS85-GS08TR-ND - Tape & Reel (TR) BAS85-GS08CT-ND - Cut Tape (CT) BAS85-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS85-GS08 |
Description | DIODE SCHOTTKY 30V 200MA SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | BAS85-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.08460 | €8.46 |
| 500 | €0.07508 | €37.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.06468 | €161.70 |
| 5.000 | €0.05824 | €291.20 |
| 7.500 | €0.05495 | €412.12 |
| 12.500 | €0.04456 | €557.00 |
| 17.500 | €0.04350 | €761.25 |
| 25.000 | €0.04245 | €1,061.25 |
| 62.500 | €0.04212 | €2,632.50 |
| 125.000 | €0.03939 | €4,923.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25410 |



