

BAV99-G3-18 | |
|---|---|
DigiKey Part Number | 112-BAV99-G3-18TR-ND - Tape & Reel (TR) 112-BAV99-G3-18CT-ND - Cut Tape (CT) 112-BAV99-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99-G3-18 |
Description | DIODE ARRAY GP 70V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11900 | €1.19 |
| 100 | €0.08510 | €8.51 |
| 500 | €0.06248 | €31.24 |
| 1.000 | €0.05175 | €51.75 |
| 2.000 | €0.04841 | €96.82 |
| 5.000 | €0.04228 | €211.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03813 | €381.30 |
| 20.000 | €0.03023 | €604.60 |
| 30.000 | €0.02967 | €890.10 |
| 50.000 | €0.02851 | €1,425.50 |
| 70.000 | €0.02602 | €1,821.40 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.21780 |

