BZG03C220-HM3_A-08 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.96000
Datasheet
New at DigiKey
Zener Diode 220 V 3 W ±5.68% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C220-HM3_A-08

DigiKey Part Number
112-BZG03C220-HM3_A-08TR-ND - Tape & Reel (TR)
112-BZG03C220-HM3_A-08CT-ND - Cut Tape (CT)
112-BZG03C220-HM3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C220-HM3_A-08
Description
DIODE ZENER 220V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 220 V 3 W ±5.68% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 160 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Series
Operating Temperature
150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.68%
Package / Case
Power - Max
3 W
Supplier Device Package
DO-214AC (SMA)
Impedance (Max) (Zzt)
750 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZG03C220-HM3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C220-HM3_A-18TR-ND€0.96000Parametric Equivalent
BZG03C220-M3_A-08Vishay General Semiconductor - Diodes Division0112-BZG03C220-M3_A-08CT-ND€0.96000Parametric Equivalent
BZG03C220-M3_A-18Vishay General Semiconductor - Diodes Division0112-BZG03C220-M3_A-18TR-ND€0.96000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1€0.96000€0.96
2€0.83500€1.67
3€0.76667€2.30
5€0.69000€3.45
7€0.64571€4.52
10€0.60300€6.03
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.16160