Image for BZG03C30-M3-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C30-M3-18

DigiKey Part Number
112-BZG03C30-M3-18TR-ND - Tape & Reel (TR)
112-BZG03C30-M3-18CT-ND - Cut Tape (CT)
112-BZG03C30-M3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C30-M3-18
Description
DIODE ZENER 30V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C30-M3-18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.67%
Power - Max
1.25 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.860
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.71500€7.15
100€0.47090€47.09
500€0.36622€183.11
1.000€0.33251€332.51
2.000€0.30415€608.30
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.26813€1,608.78
12.000€0.25001€3,000.12
18.000€0.24078€4,334.04
30.000€0.23041€6,912.30
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.37940