


BZT52C4V3-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C4V3-E3-08TR-ND - Tape & Reel (TR) 112-BZT52C4V3-E3-08CT-ND - Cut Tape (CT) 112-BZT52C4V3-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V3-E3-08 |
Description | DIODE ZENER 4.3V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.23700 | €2.37 |
| 100 | €0.14930 | €14.93 |
| 500 | €0.11138 | €55.69 |
| 1.000 | €0.09911 | €99.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.08348 | €250.44 |
| 6.000 | €0.07560 | €453.60 |
| 9.000 | €0.07158 | €644.22 |
| 15.000 | €0.06706 | €1,005.90 |
| 21.000 | €0.06439 | €1,352.19 |
| 30.000 | €0.06179 | €1,853.70 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |

