
BZX55B18-TR | |
|---|---|
DigiKey Part Number | 112-BZX55B18-TR-ND - Tape & Reel (TR) 112-BZX55B18-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX55B18-TR |
Description | DIODE ZENER 18V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
Impedance (Max) (Zzt) 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.28100 | €2.81 |
| 100 | €0.17830 | €17.83 |
| 500 | €0.13380 | €66.90 |
| 1.000 | €0.11940 | €119.40 |
| 2.000 | €0.10728 | €214.56 |
| 5.000 | €0.09413 | €470.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.08600 | €860.00 |
| 20.000 | €0.07916 | €1,583.20 |
| 30.000 | €0.07568 | €2,270.40 |
| 50.000 | €0.07176 | €3,588.00 |
| 70.000 | €0.06944 | €4,860.80 |
| 100.000 | €0.06719 | €6,719.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.55660 |

