
BZX55B3V0-TAP | |
|---|---|
DigiKey Part Number | 112-BZX55B3V0-TAPCT-ND - Cut Tape (CT) 112-BZX55B3V0-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX55B3V0-TAP |
Description | DIODE ZENER 3V 500MW DO204AH |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±2% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 4 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07600 | €0.76 |
| 100 | €0.02940 | €2.94 |
| 500 | €0.02894 | €14.47 |
| 1.000 | €0.02850 | €28.50 |
| 2.000 | €0.02807 | €56.14 |
| 5.000 | €0.02764 | €138.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01727 | €172.70 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13310 |

