
BZX584C10-HG3-08 | |
|---|---|
DigiKey Part Number | 112-BZX584C10-HG3-08TR-ND - Tape & Reel (TR) 112-BZX584C10-HG3-08CT-ND - Cut Tape (CT) 112-BZX584C10-HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX584C10-HG3-08 |
Description | DIODE ZENER 10V 200MW SOD523 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C10-G3-08 | Vishay General Semiconductor - Diodes Division | 4.378 | 112-BZX584C10-G3-08CT-ND | €0.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18800 | €1.88 |
| 100 | €0.11740 | €11.74 |
| 500 | €0.08692 | €43.46 |
| 1.000 | €0.07703 | €77.03 |
| 2.000 | €0.06871 | €137.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | €0.05578 | €446.24 |
| 16.000 | €0.05081 | €812.96 |
| 24.000 | €0.04827 | €1,158.48 |
| 40.000 | €0.04542 | €1,816.80 |
| 56.000 | €0.04373 | €2,448.88 |
| 80.000 | €0.04209 | €3,367.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.37510 |

