
BZX84C18-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C18-HE3-08TR-ND - Tape & Reel (TR) 112-BZX84C18-HE3-08CT-ND - Cut Tape (CT) 112-BZX84C18-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C18-HE3-08 |
Description | DIODE ZENER 18V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03138 | €94.14 |
| 6.000 | €0.02837 | €170.22 |
| 9.000 | €0.02682 | €241.38 |
| 15.000 | €0.02506 | €375.90 |
| 21.000 | €0.02401 | €504.21 |
| 30.000 | €0.02299 | €689.70 |
| 75.000 | €0.02072 | €1,554.00 |
| 150.000 | €0.01930 | €2,895.00 |
| 300.000 | €0.01902 | €5,706.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.10900 | €1.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.12000 | €0.12 |
| 10 | €0.08200 | €0.82 |
| 100 | €0.05480 | €5.48 |
| 500 | €0.04166 | €20.83 |
| 1.000 | €0.03721 | €37.21 |
| Unit Price without VAT: | €0.12000 |
|---|---|
| Unit Price with VAT: | €0.14520 |

