Diode 400 V 1.5A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GP15G-E3/54

DigiKey Part Number
GP15G-E3/54GITR-ND - Tape & Reel (TR)
GP15G-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GP15G-E3/54
Description
DIODE STANDARD 400V 1.5A DO204AC
Customer Reference
Detailed Description
Diode 400 V 1.5A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-204AC (DO-15)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.457
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.61000€0.61
10€0.40300€4.03
100€0.31770€31.77
500€0.24388€121.94
1.000€0.22009€220.09
2.000€0.20007€400.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.15877€635.08
8.000€0.15169€1,213.52
Manufacturers Standard Package
Unit Price without VAT:€0.61000
Unit Price with VAT:€0.73810