
MBRB2545CTHE3_B/I | |
|---|---|
cms-digikey-product-number | 112-MBRB2545CTHE3_B/ITR-ND - Tape & Reel (TR) 112-MBRB2545CTHE3_B/ICT-ND - Cut Tape (CT) 112-MBRB2545CTHE3_B/IDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MBRB2545CTHE3_B/I |
cms-description | DIODE ARR SCHOTTKY 45V TO263AB |
cms-customer-reference | |
cms-detailed-description | Diode Array 1 Pair Common Cathode 45 V 12.5A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 12.5A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |


