MFR Recommended
Upgrade
Similar
Similar
Similar
Similar



MMSZ4684-HE3-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4684-HE3-08TR-ND - Tape & Reel (TR) 112-MMSZ4684-HE3-08CT-ND - Cut Tape (CT) 112-MMSZ4684-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-HE3-08 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
EDA/CAD Models | MMSZ4684-HE3-08 Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4684-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 9.884 | 112-MMSZ4684-HE3_A-08CT-ND | €0.36000 | MFR Recommended |
| SZMMSZ4684T1G | onsemi | 50.421 | SZMMSZ4684T1GOSCT-ND | €0.29000 | Upgrade |
| BZT52C3V3S-7-F | Diodes Incorporated | 576 | BZT52C3V3S-FDICT-ND | €0.21000 | Similar |
| BZT52C3V3T-7 | Diodes Incorporated | 0 | BZT52C3V3T-7DICT-ND | €0.19000 | Similar |
| DDZ9684Q-7 | Diodes Incorporated | 2 | DDZ9684Q-7DICT-ND | €0.22000 | Similar |






