


MMSZ4696-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-MMSZ4696-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4696-HE3_A-08 |
Description | DIODE ZENER 9.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 1 µA @ 6.9 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | €0.05440 | €816.00 |
| 30.000 | €0.05314 | €1,594.20 |
| Unit Price without VAT: | €0.05440 |
|---|---|
| Unit Price with VAT: | €0.06582 |

