MFR Recommended
Similar
Similar
Similar
Similar



MMSZ5226C-HE3-18 | |
|---|---|
DigiKey Part Number | MMSZ5226C-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5226C-HE3-18 |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 28 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226C-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMSZ5226C-HE3_A-18TR-ND | €0.06241 | MFR Recommended |
| DDZ9684Q-7 | Diodes Incorporated | 2 | DDZ9684Q-7DICT-ND | €0.22000 | Similar |
| MMSZ4684T1G | onsemi | 46.489 | MMSZ4684T1GOSCT-ND | €0.14000 | Similar |
| MMSZ5226B-7-F | Diodes Incorporated | 1.902 | MMSZ5226B-FDICT-ND | €0.17000 | Similar |
| SZMMSZ4684T1G | onsemi | 50.421 | SZMMSZ4684T1GOSCT-ND | €0.29000 | Similar |




