


MSE1PBHM3/I | |
|---|---|
DigiKey Part Number | 112-MSE1PBHM3/ITR-ND - Tape & Reel (TR) 112-MSE1PBHM3/ICT-ND - Cut Tape (CT) 112-MSE1PBHM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSE1PBHM3/I |
Description | DIODE STANDARD 100V 1A DO219AD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 780 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 100 V |
Series | Capacitance @ Vr, F 5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AD (MicroSMP) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSE1PB-M3/89A | Vishay General Semiconductor - Diodes Division | 451 | MSE1PB-M3/89AGICT-ND | €7.98000 | Parametric Equivalent |
| MSE1PBHM3/89A | Vishay General Semiconductor - Diodes Division | 5.367 | MSE1PBHM3/89AGICT-ND | €9.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.25100 | €2.51 |
| 100 | €0.15830 | €15.83 |
| 500 | €0.11832 | €59.16 |
| 1.000 | €0.10539 | €105.39 |
| 2.000 | €0.09449 | €188.98 |
| 5.000 | €0.08266 | €413.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | €0.07106 | €1,136.96 |
| 32.000 | €0.06559 | €2,098.88 |
| 48.000 | €0.06280 | €3,014.40 |
| 80.000 | €0.05967 | €4,773.60 |
| 112.000 | €0.05782 | €6,475.84 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49610 |

