
P4SMA440A-M3/61 | |
|---|---|
DigiKey Part Number | 112-P4SMA440A-M3/61TR-ND - Tape & Reel (TR) 112-P4SMA440A-M3/61CT-ND - Cut Tape (CT) 112-P4SMA440A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A-M3/61 |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 500mA |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 376V | Supplier Device Package |
Voltage - Breakdown (Min) 418V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 602V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.67000 | €0.67 |
| 10 | €0.41600 | €4.16 |
| 100 | €0.26810 | €26.81 |
| 500 | €0.20404 | €102.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | €0.16844 | €303.19 |
| 3.600 | €0.15341 | €552.28 |
| 5.400 | €0.14575 | €787.05 |
| 9.000 | €0.13714 | €1,234.26 |
| 12.600 | €0.13204 | €1,663.70 |
| 18.000 | €0.12708 | €2,287.44 |
| Unit Price without VAT: | €0.67000 |
|---|---|
| Unit Price with VAT: | €0.81070 |

