
RS2K-E3/5BT | |
|---|---|
DigiKey Part Number | RS2K-E3/5BTGITR-ND - Tape & Reel (TR) RS2K-E3/5BTGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS2K-E3/5BT |
Description | DIODE STANDARD 800V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 500 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 17pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.38200 | €3.82 |
| 100 | €0.24510 | €24.51 |
| 500 | €0.18592 | €92.96 |
| 1.000 | €0.16684 | €166.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.11745 | €375.84 |
| 6.400 | €0.10709 | €685.38 |
| 9.600 | €0.10181 | €977.38 |
| 16.000 | €0.09588 | €1,534.08 |
| 22.400 | €0.09237 | €2,069.09 |
| 32.000 | €0.08896 | €2,846.72 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.75020 |

