Diode 30 V 350mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103BWS-E3-18

DigiKey Part Number
112-SD103BWS-E3-18TR-ND - Tape & Reel (TR)
112-SD103BWS-E3-18CT-ND - Cut Tape (CT)
112-SD103BWS-E3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103BWS-E3-18
Description
DIODE SCHOTTKY 30V 350MA SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Diode 30 V 350mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
350mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
10 ns
Current - Reverse Leakage @ Vr
5 µA @ 20 V
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.529
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.42000€0.42
10€0.25700€2.57
100€0.16220€16.22
500€0.12132€60.66
1.000€0.10810€108.10
2.000€0.09695€193.90
5.000€0.08487€424.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.07740€774.00
20.000€0.07111€1,422.20
30.000€0.06791€2,037.30
50.000€0.06431€3,215.50
70.000€0.06218€4,352.60
100.000€0.06011€6,011.00
Manufacturers Standard Package
Unit Price without VAT:€0.42000
Unit Price with VAT:€0.50820