


SE30DT12HM3/I | |
|---|---|
DigiKey Part Number | 112-SE30DT12HM3/ITR-ND - Tape & Reel (TR) 112-SE30DT12HM3/ICT-ND - Cut Tape (CT) 112-SE30DT12HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30DT12HM3/I |
Description | DIODE STANDARD 1200V 30A SMPD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 30A Surface Mount SMPD |
Datasheet | Datasheet |
EDA/CAD Models | SE30DT12HM3/I Models |
Category | Reverse Recovery Time (trr) 3.4 µs |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Series | Capacitance @ Vr, F 132pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 30A | Supplier Device Package SMPD |
Voltage - Forward (Vf) (Max) @ If 1.29 V @ 30 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE30DT12-M3/I | Vishay General Semiconductor - Diodes Division | 805 | 112-SE30DT12-M3/ICT-ND | €2.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.73000 | €2.73 |
| 10 | €1.76600 | €17.66 |
| 100 | €1.21960 | €121.96 |
| 500 | €0.98604 | €493.02 |
| 1.000 | €0.93911 | €939.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.84790 | €1,695.80 |
| 4.000 | €0.79487 | €3,179.48 |
| 6.000 | €0.76787 | €4,607.22 |
| 10.000 | €0.76725 | €7,672.50 |
| Unit Price without VAT: | €2.73000 |
|---|---|
| Unit Price with VAT: | €3.30330 |


