


SM15T100CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T100CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T100CA-E3/57TGICT-ND - Cut Tape (CT) SM15T100CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T100CA-E3/57T |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85.5V | Supplier Device Package |
Voltage - Breakdown (Min) 95V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T100CA | STMicroelectronics | 7.774 | 497-6480-1-ND | €1.40000 | Direct |
| 1.5SMC100CA | Littelfuse Inc. | 3.878 | 18-1.5SMC100CACT-ND | €0.99000 | Similar |
| 1.5SMC100CA | Taiwan Semiconductor Corporation | 5.980 | 1801-1.5SMC100CACT-ND | €0.89000 | Similar |
| SMCJ85CA | Taiwan Semiconductor Corporation | 1.107 | SMCJ85CAFSCT-ND | €0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.11000 | €1.11 |
| 10 | €0.69800 | €6.98 |
| 100 | €0.45950 | €45.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.32511 | €276.34 |
| 1.700 | €0.29662 | €504.25 |
| 2.550 | €0.28210 | €719.36 |
| 4.250 | €0.26578 | €1,129.57 |
| 5.950 | €0.25612 | €1,523.91 |
| 8.500 | €0.24672 | €2,097.12 |
| Unit Price without VAT: | €1.11000 |
|---|---|
| Unit Price with VAT: | €1.34310 |


