


SM15T220CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T220CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T220CA-E3/57TGICT-ND - Cut Tape (CT) SM15T220CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T220CA-E3/57T |
Description | TVS DIODE 188VWM 328VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 188V | Supplier Device Package |
Voltage - Breakdown (Min) 209V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 328V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 10 | €0.71600 | €7.16 |
| 100 | €0.47230 | €47.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | €0.34096 | €289.82 |
| 1.700 | €0.31134 | €529.28 |
| 2.550 | €0.29625 | €755.44 |
| 4.250 | €0.27928 | €1,186.94 |
| 5.950 | €0.26924 | €1,601.98 |
| 8.500 | €0.25948 | €2,205.58 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.37940 |

