
SM5A27HM3/I | |
|---|---|
DigiKey Part Number | 112-SM5A27HM3/ITR-ND - Tape & Reel (TR) 112-SM5A27HM3/ICT-ND - Cut Tape (CT) 112-SM5A27HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM5A27HM3/I |
Description | TVS DIODE 22VWM 40VC DO218AC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 55A Ipp Tvs Diode Surface Mount DO-218AC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 55A |
Mfr | Power - Peak Pulse 3600W (3.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22V | Package / Case DO-218AC |
Voltage - Breakdown (Min) 24V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.21000 | €4.21 |
| 10 | €2.77700 | €27.77 |
| 100 | €1.96870 | €196.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €1.55624 | €1,167.18 |
| 1.500 | €1.45611 | €2,184.16 |
| 2.250 | €1.40511 | €3,161.50 |
| 3.750 | €1.38194 | €5,182.27 |
| Unit Price without VAT: | €4.21000 |
|---|---|
| Unit Price with VAT: | €5.09410 |

