
SM6T27CA-E3/52 | |
|---|---|
DigiKey Part Number | SM6T27CA-E3/52GITR-ND - Tape & Reel (TR) SM6T27CA-E3/52GICT-ND - Cut Tape (CT) SM6T27CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T27CA-E3/52 |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 16A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 23.1V | Supplier Device Package |
Voltage - Breakdown (Min) 25.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 37.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.42200 | €4.22 |
| 100 | €0.27200 | €27.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | €0.19445 | €145.84 |
| 1.500 | €0.17553 | €263.29 |
| 2.250 | €0.16588 | €373.23 |
| 3.750 | €0.15503 | €581.36 |
| 5.250 | €0.14860 | €780.15 |
| 7.500 | €0.14235 | €1,067.62 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.82280 |

