
SS24-E3/5BT | |
|---|---|
DigiKey Part Number | SS24-E3/5BTGITR-ND - Tape & Reel (TR) SS24-E3/5BTGICT-ND - Cut Tape (CT) SS24-E3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS24-E3/5BT |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SS24-E3/5BT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 400 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 150°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.66000 | €0.66 |
| 10 | €0.40800 | €4.08 |
| 100 | €0.26230 | €26.23 |
| 500 | €0.19942 | €99.71 |
| 1.000 | €0.17914 | €179.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €0.15204 | €486.53 |
| 6.400 | €0.13925 | €891.20 |
| 9.600 | €0.13273 | €1,274.21 |
| 16.000 | €0.12541 | €2,006.56 |
| 22.400 | €0.12107 | €2,711.97 |
| 32.000 | €0.11686 | €3,739.52 |
| Unit Price without VAT: | €0.66000 |
|---|---|
| Unit Price with VAT: | €0.79860 |



