
TZX6V2B-TR | |
|---|---|
DigiKey Part Number | TZX6V2B-TRGITR-ND - Tape & Reel (TR) TZX6V2B-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TZX6V2B-TR |
Description | DIODE ZENER 6.2V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AH (DO-35) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.25700 | €2.57 |
| 100 | €0.16220 | €16.22 |
| 500 | €0.12132 | €60.66 |
| 1.000 | €0.10810 | €108.10 |
| 2.000 | €0.09695 | €193.90 |
| 5.000 | €0.08487 | €424.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.07740 | €774.00 |
| 20.000 | €0.07111 | €1,422.20 |
| 30.000 | €0.06791 | €2,037.30 |
| 50.000 | €0.06431 | €3,215.50 |
| 70.000 | €0.06218 | €4,352.60 |
| 100.000 | €0.06011 | €6,011.00 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.50820 |

