U1D-E3/5AT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 32.690
Unit Price: €0.35000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 31.530
Unit Price: €0.27000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.07502
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20.421
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.019
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 21.014
Unit Price: €0.31000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.800
Unit Price: €0.45000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08044
Datasheet

Direct


STMicroelectronics
In Stock: 36.678
Unit Price: €0.37000
Datasheet

Similar


onsemi
In Stock: 8.990
Unit Price: €0.40000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 34.533
Unit Price: €0.16000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 102.000
Unit Price: €0.03546

Similar


onsemi
In Stock: 31.015
Unit Price: €0.58000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.06619
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U1D-E3/5AT

DigiKey Part Number
112-U1D-E3/5ATTR-ND - Tape & Reel (TR)
112-U1D-E3/5ATCT-ND - Cut Tape (CT)
112-U1D-E3/5ATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
U1D-E3/5AT
Description
DIODE STANDARD 200V 1A DO214AC
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
24 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types