



V40PWM15C-M3/I | |
|---|---|
DigiKey Part Number | 112-V40PWM15C-M3/ITR-ND - Tape & Reel (TR) 112-V40PWM15C-M3/ICT-ND - Cut Tape (CT) 112-V40PWM15C-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V40PWM15C-M3/I |
Description | DIODE ARR SCHOTTKY 150V SLIMDPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.45 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 150 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | SlimDPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.25000 | €1.25 |
| 10 | €0.89000 | €8.90 |
| 100 | €0.74480 | €74.48 |
| 500 | €0.59144 | €295.72 |
| 1.000 | €0.55528 | €555.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.46050 | €2,072.25 |
| 9.000 | €0.45366 | €4,082.94 |
| Unit Price without VAT: | €1.25000 |
|---|---|
| Unit Price with VAT: | €1.51250 |

