
VB20150S-E3/8W | |
|---|---|
DigiKey Part Number | VB20150S-E3/8WGITR-ND - Tape & Reel (TR) VB20150S-E3/8WGICT-ND - Cut Tape (CT) VB20150S-E3/8WGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VB20150S-E3/8W |
Description | DIODE SCHOTTKY 150V 20A TO263AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.43 V @ 20 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 250 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-263AB (D2PAK) |
Voltage - DC Reverse (Vr) (Max) 150 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.06000 | €2.06 |
| 10 | €1.31600 | €13.16 |
| 100 | €0.89390 | €89.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €0.67278 | €538.22 |
| 1.600 | €0.62113 | €993.81 |
| 2.400 | €0.59482 | €1,427.57 |
| 4.000 | €0.56526 | €2,261.04 |
| 5.600 | €0.54776 | €3,067.46 |
| 8.000 | €0.53076 | €4,246.08 |
| Unit Price without VAT: | €2.06000 |
|---|---|
| Unit Price with VAT: | €2.49260 |




