
VGSOT36C-G3-18 | |
|---|---|
DigiKey Part Number | 112-VGSOT36C-G3-18TR-ND - Tape & Reel (TR) 112-VGSOT36C-G3-18CT-ND - Cut Tape (CT) 112-VGSOT36C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT36C-G3-18 |
Description | TVS DIODE 36VWM 71VC SOT233 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 71V Clamp 5.6A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 71V | |
Current - Peak Pulse (10/1000µs) | 5.6A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26400 | €2.64 |
| 100 | €0.13370 | €13.37 |
| 500 | €0.10918 | €54.59 |
| 1.000 | €0.08292 | €82.92 |
| 2.000 | €0.07491 | €149.82 |
| 5.000 | €0.06517 | €325.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.05787 | €578.70 |
| 20.000 | €0.05378 | €1,075.60 |
| 30.000 | €0.05124 | €1,537.20 |
| 50.000 | €0.05079 | €2,539.50 |
| 70.000 | €0.04671 | €3,269.70 |
| 100.000 | €0.04507 | €4,507.00 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.45980 |



