
VS-25FR20 | |
|---|---|
DigiKey Part Number | 112-VS-25FR20-ND |
Manufacturer | |
Manufacturer Product Number | VS-25FR20 |
Description | DIODE STD REV 200V 25A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 25A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 78 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.47000 | €5.47 |
| 10 | €3.66600 | €36.66 |
| 100 | €2.64080 | €264.08 |
| 500 | €2.20376 | €1,101.88 |
| 1.000 | €2.06347 | €2,063.47 |
| 2.000 | €1.97124 | €3,942.48 |
| Unit Price without VAT: | €5.47000 |
|---|---|
| Unit Price with VAT: | €6.61870 |


