
VS-30WQ10FN-M3 | |
|---|---|
DigiKey Part Number | VS-30WQ10FN-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-30WQ10FN-M3 |
Description | DIODE SCHOTTKY 100V 3.5A TO252AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-30WQ10FN-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3.5A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 100 V | |
Capacitance @ Vr, F | 92pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 75 | €0.58627 | €43.97 |
| 150 | €0.52387 | €78.58 |
| 525 | €0.43484 | €228.29 |
| 1.050 | €0.39627 | €416.08 |
| 2.025 | €0.36538 | €739.89 |
| 5.025 | €0.33020 | €1,659.25 |
| 10.050 | €0.30826 | €3,098.01 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.60930 |











