
VS-45EPS16L-M3 | |
|---|---|
DigiKey Part Number | 112-VS-45EPS16L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-45EPS16L-M3 |
Description | DIODE STANDARD 1600V 45A TO247AD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 45A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.16 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.95000 | €2.95 |
| 25 | €1.43800 | €35.95 |
| 100 | €1.33420 | €133.42 |
| 500 | €1.24030 | €620.15 |
| 1.000 | €1.19838 | €1,198.38 |
| Unit Price without VAT: | €2.95000 |
|---|---|
| Unit Price with VAT: | €3.56950 |

