
VS-8EWS12S-M3 | |
|---|---|
DigiKey Part Number | VS-8EWS12S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-8EWS12S-M3 |
Description | DIODE STANDARD 1200V 8A TO252AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.69000 | €2.69 |
| 75 | €1.14867 | €86.15 |
| 150 | €1.12233 | €168.35 |
| 525 | €1.08770 | €571.04 |
| 1.050 | €1.03741 | €1,089.28 |
| Unit Price without VAT: | €2.69000 |
|---|---|
| Unit Price with VAT: | €3.25490 |


