
VS-E7JX0112-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-E7JX0112-M3/ITR-ND - Tape & Reel (TR) 112-VS-E7JX0112-M3/ICT-ND - Cut Tape (CT) 112-VS-E7JX0112-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E7JX0112-M3/I |
Description | RECTIFIER, HYPERFAST, 1200V, 1A, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 2 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5.5pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package DO-221AC (SlimSMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-E7JX0112HM3/I | Vishay General Semiconductor - Diodes Division | 8.503 | 112-VS-E7JX0112HM3/ICT-ND | €0.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.46000 | €4.60 |
| 100 | €0.29730 | €29.73 |
| 500 | €0.22708 | €113.54 |
| 1.000 | €0.20443 | €204.43 |
| 2.000 | €0.18537 | €370.74 |
| 5.000 | €0.16472 | €823.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | €0.14651 | €2,051.14 |
| 28.000 | €0.13665 | €3,826.20 |
| 42.000 | €0.13163 | €5,528.46 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90750 |

